Filter Your Search
1 - 1 of 1 results
![]() |
Z0110MA1AA2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 25 mA | 25 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 100 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | CYLINDRICAL, R-PBCY-T3 | 3 | compliant | EAR99 | 8541.30.00.80 |