Filter Your Search
1 - 1 of 1 results
![]() |
Z0405NF1AA2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 500 µA | 5 mA | 5 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 20 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | PLASTIC, TO-202, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |