Filter Your Search
1 - 4 of 4 results
|
Z1100
Stetron International Inc
|
Check for Price | No | Obsolete | 187 V | 5 µA | 500 mW | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 3.03 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STETRON INTERNATIONAL INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
Z1100
HVCA & CKE
|
Check for Price | Obsolete | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 250 W | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
Z1100A
HVCA & CKE
|
Check for Price | Obsolete | 500 mW | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 250 W | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
Z1100
SEMITEC Corporation
|
Check for Price | Obsolete | 144 V | 500 mW | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 3 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITEC CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 |