Filter Your Search
1 - 9 of 9 results
|
Z2SMB39TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 10 mA | 3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
Z2SMB39
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 10 mA | 2 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5.13 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | NOT SPECIFIED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | unknown | DO-214AA | 2 | ||||||||
|
Z2SMB3.9
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 2 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | e3/e4 | DO-214AA | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN/SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||
|
Z2SMB-39
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 10 mA | 2 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 30.225 mV/°C | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||
|
Z2SMB39HE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 10 mA | 3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 40 Ω | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
Z2SMB39
SEMIKRON
|
Check for Price | Yes | Obsolete | 10 mA | 2 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5 % | Not Qualified | R-PDSO-C2 | e2 | DO-214AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||
|
Z2SMB3.9
Diotec Semiconductor AG
|
Check for Price | Yes | Yes | Active | 100 mA | 2 W | 3.9 V | ZENER DIODE | SINGLE | YES | 1 | 6 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
Z2SMB39
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 2 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||
|
Z2SMB39TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 10 mA | 3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |