Filter Your Search
1 - 10 of 15 results
|
Z4KE150
Concord Semiconductor Corp
|
Check for Price | Transferred | 5 mA | 1.5 W | 150 V | ZENER DIODE | SINGLE | NO | 1 | 1 kΩ | 10 % | 150 °C | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
Z4KE150-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 1.5 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||
|
Z4KE150-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 1.5 W | 150 V | ZENER DIODE | SINGLE | NO | 1 | 1 kΩ | 10 % | e2 | 150 °C | 260 | 30 | TIN SILVER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
Z4KE150A
Littelfuse Inc
|
Check for Price | Obsolete | 5 mA | 1.5 W | 150.49 V | ZENER DIODE | SINGLE | NO | 1 | 1 kΩ | 5 % | 150 °C | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
Z4KE150AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 1.5 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 1 kΩ | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-204AL | 150 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||
|
Z4KE150A
Concord Semiconductor Corp
|
Check for Price | Transferred | 5 mA | 1.5 W | 150.5 V | ZENER DIODE | SINGLE | NO | 1 | 1 kΩ | 5 % | 150 °C | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
Z4KE150A
General Instrument Corp
|
Check for Price | Obsolete | 5 mA | 500 nA | 1.5 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 kΩ | 5 % | Not Qualified | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | O-PALF-W2 | |||||||||||||||
|
Z4KE150A-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 1.5 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 1 kΩ | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-204AL | 150 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-41, 2 PIN | Vishay | |||||||||
|
Z4KE150HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 1.5 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||
|
Z4KE150HE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 1.5 W | 150 V | ZENER DIODE | SINGLE | NO | 1 | 1 kΩ | 10 % | e2 | 150 °C | 260 | 30 | TIN SILVER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |