Filter Your Search
1 - 10 of 123 results
|
VHZ5555K7600DB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 5.76 kΩ | 0.5 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e0 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
VHZ5555K3000DB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 5.3 kΩ | 0.5 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e0 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
VHZ55553R600VB
Vishay Precision Group Inc
|
Check for Price | No | Active | 53.6 Ω | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
Z555505R00VB
Vishay Precision Group Inc
|
Check for Price | No | Active | 505 Ω | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
VHZ5555R9700BB
Vishay Precision Group Inc
|
Check for Price | No | Active | 5.97 Ω | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
Z55553K000AB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 53 kΩ | 0.05 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
VHZ5555K1100AB
Vishay Precision Group Inc
|
Check for Price | No | Active | 5.11 kΩ | 0.05 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
Z5555K4900VT
Vishay Precision Group Inc
|
Check for Price | No | Active | 5.49 kΩ | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
Z555556R00DT
Vishay Precision Group Inc
|
Check for Price | No | Active | 556 Ω | 0.5 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
Z55552R300BB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 52.3 Ω | 0.1 % | 600 mW | 3011 | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |