Filter Your Search
1 - 1 of 1 results
|
ZC0204FKE071R33
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Active | 1.33 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | TIN | WRAPAROUND | 1.4 mm | 3.6 mm | VITROHM PORTUGUESA LDA | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |