Filter Your Search
1 - 8 of 8 results
|
ZC1210-TW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | ||||||
|
ZC1210TW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||
|
ZC1210-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||
|
ZC1210-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||
|
ZC1210-B
RCD Components Inc
|
Check for Price | Active | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | Bulk | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
ZC1210WT
RCD Components Inc
|
Check for Price | Active | 330 mW | 1210 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 3A | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | RCD COMPONENTS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
ZC1210-TQ
RCD Components Inc
|
Check for Price | No | No | Active | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||
|
ZC1210-T
RCD Components Inc
|
Check for Price | Active | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 |