Filter Your Search
1 - 4 of 4 results
|
ZC930TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.9 pF | 330 mW | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | LOW NOISE | 12.24 % | 3 | VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
ZC930TA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 4.9 pF | 330 mW | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 12 V | 1 | LOW NOISE | 12.24 % | 3 | VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 | SOT-23 | 3 | ||||
|
UZC930TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.9 pF | 330 mW | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | LOW NOISE | 12.24 % | 3 | VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
UZC930TA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 4.9 pF | 330 mW | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | LOW NOISE | 12.24 % | 3 | VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 | SOT-23 | 3 |