Filter Your Search
1 - 4 of 4 results
|
ZD047
Stetron International Inc
|
Check for Price | No | Obsolete | 88.1 V | 5 µA | 500 mW | 47 V | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 38.1 V | 1 | AVALANCHE | LOW CAPACITANCE | 51.7 V | 3.03 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STETRON INTERNATIONAL INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
ZD043
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 61.9 V | 43 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 34.8 V | SEMITEC CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
ZD047
SEMITEC Corporation
|
Check for Price | Obsolete | 67.8 V | 500 mW | 47 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 38.1 V | 1 | AVALANCHE | 54 V | 3 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITEC CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||
|
ZD043
Stetron International Inc
|
Check for Price | No | Obsolete | 61.9 V | 43 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 34.8 V | e0 | Tin/Lead (Sn/Pb) | STETRON INTERNATIONAL INC | unknown | EAR99 | 8541.10.00.50 |