Filter Your Search
1 - 6 of 6 results
|
ZF5S-33-01-T-WT-TR
Samtec Inc
|
Check for Price | Yes | Active | 33 | 1 | 500 µm | 1 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | e3 | -55 °C | 105 °C | SOLDER HOLD DOWN | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.0197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.223 inch | 0.872 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
ZF5S-33-01-T-WT-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 33 | 1 | 500 µm | 1 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | SOLDER HOLD DOWN | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.0197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.223 inch | 0.872 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ZF5S-33-01-T-WT-K-FR
Samtec Inc
|
Check for Price | Active | 33 | 1 | 500 µm | 1 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | -55 °C | 105 °C | SOLDER HOLD DOWN | SOCKET | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.0197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.223 inch | 0.872 inch | SAMTEC INC | unknown | ||||||||||||
|
ZF5S-33-01-T-WT-FR
Samtec Inc
|
Check for Price | Active | 33 | 1 | 500 µm | 1 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | -55 °C | 105 °C | SOLDER HOLD DOWN | SOCKET | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.0197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.223 inch | 0.872 inch | SAMTEC INC | unknown | ||||||||||||
|
ZF5S-33-01-T-WT-K
Samtec Inc
|
Check for Price | Active | 33 | 1 | 500 µm | 1 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | -55 °C | 105 °C | SOLDER HOLD DOWN | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.0197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.223 inch | 0.872 inch | SAMTEC INC | compliant | EAR99 | ||||||||
|
ZF5S-33-01-T-WT
Samtec Inc
|
Check for Price | Yes | Active | 33 | 1 | 500 µm | 1 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | e3 | -55 °C | 105 °C | SOLDER HOLD DOWN | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.0197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.223 inch | 0.872 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |