Filter Your Search
1 - 10 of 28 results
|
ZLDO1117G50TA
Diodes Incorporated
|
$0.2412 | Yes | Yes | Obsolete | 18 V | 5 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.055 % | 0.02 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ZLDO1117G33TA
Diodes Incorporated
|
$0.2496 | Yes | Yes | Obsolete | 18 V | 3.3 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.04752 % | 0.013 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ZLDO1117G12TA
Diodes Incorporated
|
$0.2590 | Yes | Yes | Obsolete | 18 V | 2.7 V | 1.2 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 18 V | 0.02232 % | 0.0024 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | ROHS COMPLIANT, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
ZLDO1117G15TA
Diodes Incorporated
|
$0.2673 | Yes | Yes | Obsolete | 18 V | 1.5 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.0222 % | 0.006 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ZLDO1117G25TA
Diodes Incorporated
|
$0.2673 | Yes | Yes | Obsolete | 18 V | 2.5 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.04 % | 0.01 % | 1 | 2.525 V | 2.475 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ZLDO1117GTA
Diodes Incorporated
|
$0.2673 | Yes | Yes | Obsolete | 18 V | 1.25 V | 1.11 V | 1 A | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 5 V | 0.022 | 0.4 % | 1 | 1.263 V | 1.238 V | BIPOLAR | 1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
ZLDO1117G18TA
Diodes Incorporated
|
$0.2878 | Yes | Yes | Obsolete | 18 V | 1.8 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.0036 % | 0.008 % | 1 | 1.818 V | 1.782 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ZLDO1117K50TC
Diodes Incorporated
|
$0.3186 | Yes | Yes | Obsolete | 18 V | 5 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.055 % | 0.02 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.8 mm | 6.55 mm | 2.4 mm | DIODES INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ZLDO1117K18TC
Diodes Incorporated
|
$0.3186 | Yes | Yes | Obsolete | 18 V | 1.8 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.0036 % | 0.008 % | 1 | 1.818 V | 1.782 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.8 mm | 6.55 mm | 2.4 mm | DIODES INC | TO-252 | SOP, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ZLDO1117K15TC
Diodes Incorporated
|
$0.3186 | Yes | Yes | Obsolete | 18 V | 1.5 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.0222 % | 0.006 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.8 mm | 6.55 mm | 2.4 mm | DIODES INC | TO-252 | SOP, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |