Filter Your Search
1 - 10 of 1,851 results
|
UL635H256BTK55
ZMDI
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 32 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
U630H64BS2C25
ZMDI
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 8.405 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
U6264ADC10
ZMDI
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
UL62H256BSK55
ZMDI
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 2.5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
U62H1708TA35G1
ZMDI
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | TSOP1 | TSOP1, | 32 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
U6264AS1K10LL
ZMDI
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
U62H256AS1K35
ZMDI
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
U635H256BSC35G1
ZMDI
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
U635H64BS2K45G1
ZMDI
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.85 mm | 8.405 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
UL631H256SC55G1
ZMDI
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 |