Filter Your Search
1 - 1 of 1 results
|
ZMM4V7HCB
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 5 µA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 1 V | 1.92 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 |