Filter Your Search
1 - 10 of 50 results
|
ZMM5234B-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | ZENER DIODE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
ZMM5234B
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6.2 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 175 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
ZMM5234B
Galaxy Microelectronics
|
Check for Price | Not Recommended | 20 mA | 5 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1 kΩ | 4 V | 2.79 mV/°C | 5 % | O-LELF-R2 | MIL-STD-202 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||
|
ZMM5234B
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | HERMETIC SEALED, MINIMELF-2 | 2 | |||||||||||||||||
|
ZMM5234B
SynSemi Inc
|
Check for Price | Yes | Contact Manufacturer | 20 mA | 500 mW | 6.2 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 5 % | 175 °C | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ZMM5234B
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
ZMM5234B-13
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | compliant | EAR99 | 8541.10.00.50 | DO-213AA | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | ||||||||
|
ZMM5234B-T1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||||||||||||
|
ZMM5234B
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | 175 °C | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
ZMM5234B
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 5 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1 kΩ | 4 V | 5 % | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SECOS CORP | compliant | EAR99 | 8541.10.00.50 |