Filter Your Search
1 - 10 of 31 results
|
ZMM8.2
Diotec Semiconductor AG
|
$0.0197 | Yes | Active | 5 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||
|
ZMM82
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | O-PELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-213AA | ||||||||||
|
ZMM8.2HSC
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
ZMM8.2
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 5 mA | 100 nA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 50 Ω | 4.51 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
ZMM82
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 500 mW | 82 V | ZENER DIODE | SINGLE | YES | 1 | 270 Ω | 5 % | 1 | 175 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMM8.2
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
ZMM8.2
ITT Corporation
|
Check for Price | No | Transferred | 5 mA | 500 mW | 8.2 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMM8.2B
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 8.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 7 Ω | 2 % | 175 °C | ISOLATED | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMM82B
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
ZMM8.2SB14301
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 8.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 7 Ω | 2 % | 175 °C | ISOLATED | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |