Filter Your Search
1 - 2 of 2 results
|
ZMY91-GS18/5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6 % | O-XELF-R2 | e2 | DO-213AB | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | compliant | |||||
|
ZMY91-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 6.08 % | Not Qualified | O-LELF-R2 | e2 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay |