Filter Your Search
1 - 10 of 10 results
![]() |
ZMY91-GS08
Vishay Semiconductors
|
$0.1791 | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.08 % | Not Qualified | O-LELF-R2 | e2 | DO-213AB | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||||
|
ZMY9.1GR7
Diotec Semiconductor AG
|
Check for Price | Obsolete | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
![]() |
ZMY9.1G
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 50 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-LELF-R2 | DO-213AB | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, GLASS, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||
|
ZMY9.1G-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
ZMY9.1G-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
ZMY91-GS18/5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6 % | O-XELF-R2 | e2 | DO-213AB | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | compliant | |||||||||||
|
ZMY91G
Diotec Semiconductor AG
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 1 W | 91 V | ZENER DIODE | SINGLE | YES | 1 | 250 Ω | 5 % | 1 | 175 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
![]() |
ZMY9.1G
Micro Commercial Components
|
Check for Price | No | Obsolete | 50 mA | 500 pA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 6.08 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
ZMY91-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 6.08 % | Not Qualified | O-LELF-R2 | e2 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||||
|
ZMY91-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 6.07 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | Vishay |