Filter Your Search
1 - 10 of 175 results
|
ZPY43
Diotec Semiconductor AG
|
$0.0405 | Yes | Active | 10 mA | 1.3 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MZPY4.3CRL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 100 mA | 1 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
ZPY43
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 10 mA | 1.3 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 80 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | ||||||||||||
|
ZPY4.3-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ZPY4.3
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 100 mA | 1.3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | ||||||||||||
|
MZPY4.3RLTA2
Motorola Mobility LLC
|
Check for Price | Obsolete | 100 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.98 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MZPY4.3RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 mA | 1 W | 4.3 V | ZENER DIODE | SINGLE | NO | 1 | 7 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||
|
MZPY43C
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 mA | 1 W | 43 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MZPY43CRL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 10 mA | 1 W | 43 V | ZENER DIODE | SINGLE | NO | 1 | 80 Ω | 2 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||
|
MZPY43TA2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 10 mA | 1 µA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 |