Filter Your Search
1 - 10 of 12 results
|
ZRT100GA1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.7 V | 9.9 V | 30 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UZRT100GA1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 9.8 V | 9.7 V | 9.9 V | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | LSOP, | not_compliant | EAR99 | 8542.39.00.01 | SOT-223 | 4 | |||||
|
ZRT100GA1TC
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 9.8 V | 9.7 V | 9.9 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-223 | 4 | ||||||||
|
UZRT100GA1
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.7 V | 9.9 V | 30 mA | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZRT100GA1
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.7 V | 9.9 V | 30 mA | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | 1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
UZRT100GA1TC
Diodes Incorporated
|
Check for Price | Obsolete | 9.8 V | 9.7 V | 9.9 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-223 | 4 | ||||||||||
|
UZRT100GA1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.7 V | 9.9 V | 30 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ZRT100GA1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.7 V | 9.9 V | 30 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UZRT100GA1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.7 V | 9.9 V | 30 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UZRT100GA1TA
Diodes Incorporated
|
Check for Price | Obsolete | 9.8 V | 9.7 V | 9.9 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-223 | 4 |