Filter Your Search
1 - 3 of 3 results
|
ZS1A107M6L007FS
Samwha Electronics
|
Check for Price | Active | 100 µF | 10 V | 94 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
ZS1A107M6L007CS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 94 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ZS1A107M6L007TS
Samwha Electronics
|
Check for Price | Active | 100 µF | 10 V | 94 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 |