Parametric results for: ZS1C100LT under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: zs1c100
Select parts from the table below to compare.
Compare
Compare
UZS1C100MCL1GB
Nichicon Corporation
$0.1800 Yes Yes Obsolete 10 µF 16 V 23 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.19 e3 AEC-Q200 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Matte Tin (Sn) FLAT 4 mm 4.5 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon
UZS1C100MCR1GB
Nichicon Corporation
Check for Price No No Obsolete 10 µF 16 V 23 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA ZS 0.19 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Lead (Sn/Pb) FLAT 4.5 mm NICHICON CORP , 1717 unknown EAR99 8532.22.00