Filter Your Search
1 - 2 of 2 results
|
UZS1C100MCL1GB
Nichicon Corporation
|
$0.1800 | Yes | Yes | Obsolete | 10 µF | 16 V | 23 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.19 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) | FLAT | 4 mm | 4.5 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UZS1C100MCR1GB
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 10 µF | 16 V | 23 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | ZS | 0.19 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 4.5 mm | NICHICON CORP | , 1717 | unknown | EAR99 | 8532.22.00 |