Filter Your Search
1 - 10 of 41 results
|
UZS1V220MCL1GB
Nichicon Corporation
|
$0.1450 | Yes | Yes | Obsolete | 22 µF | 35 V | 46 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.14 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 4.5 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UZS1V4R7MCL1GB
Nichicon Corporation
|
$0.2140 | Yes | Yes | Obsolete | 4.7 µF | 35 V | 18 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 4.5 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
EEHZS1V471P
Panasonic Electronic Components
|
$1.3207 | Yes | Active | 470 µF | 35 V | 435 mA | 20 % | 4141 | 11 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 164.5 µA | 0.12 | e6 | AEC-Q200 | 135 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 16.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEHZS1V471V
Panasonic Electronic Components
|
$2.3850 | Yes | Active | 470 µF | 35 V | 435 mA | 20 % | 4141 | 11 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 164.5 µA | 0.12 | e6 | AEC-Q200 | 135 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 16.8 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
ZS1V476M08007JR
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
ZS1V226M05007FS
Samwha Electronics
|
Check for Price | Active | 22 µF | 35 V | 57.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 µA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 5 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ZS1V686M08007CS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 68 µF | 35 V | 140 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 71.4 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||||||||
|
ZS1V686M08007DL
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
ZS1V686M08007HR
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
ZS1V476M08007QR
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |