Parametric results for: ZS1V101MT under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: zs1v
Select parts from the table below to compare.
Compare
Compare
UZS1V220MCL1GB
Nichicon Corporation
$0.1450 Yes Yes Obsolete 22 µF 35 V 46 mA 20 % 2626 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.7 µA 0.14 e6 AEC-Q200 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Bismuth (Sn/Bi) FLAT 6.3 mm 4.5 mm 6.6 mm 6.6 mm NICHICON CORP , 2626 compliant EAR99 8532.22.00 Nichicon
UZS1V4R7MCL1GB
Nichicon Corporation
$0.2140 Yes Yes Obsolete 4.7 µF 35 V 18 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 e6 AEC-Q200 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Bismuth (Sn/Bi) FLAT 4 mm 4.5 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon
EEHZS1V471P
Panasonic Electronic Components
$1.3207 Yes Active 470 µF 35 V 435 mA 20 % 4141 11 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 164.5 µA 0.12 e6 AEC-Q200 135 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 10 mm 16.5 mm 10.3 mm 10.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEHZS1V471V
Panasonic Electronic Components
$2.3850 Yes Active 470 µF 35 V 435 mA 20 % 4141 11 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 164.5 µA 0.12 e6 AEC-Q200 135 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 10 mm 16.8 mm 10.3 mm 10.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
ZS1V476M08007JR
Samwha Electronics
Check for Price Active ALUMINUM ELECTROLYTIC CAPACITOR 2 SAMWHA CAPACITOR GROUP , compliant EAR99
ZS1V226M05007FS
Samwha Electronics
Check for Price Active 22 µF 35 V 57.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 23.1 µA 0.12 105 °C -40 °C 2 Radial BULK NO 5 mm WIRE 5 mm 7 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20
ZS1V686M08007CS
Samwha Electronics
Check for Price Yes Yes Active 68 µF 35 V 140 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.12 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE SAMWHA CAPACITOR GROUP , compliant EAR99
ZS1V686M08007DL
Samwha Electronics
Check for Price Active ALUMINUM ELECTROLYTIC CAPACITOR 2 SAMWHA CAPACITOR GROUP , compliant EAR99
ZS1V686M08007HR
Samwha Electronics
Check for Price Active ALUMINUM ELECTROLYTIC CAPACITOR 2 SAMWHA CAPACITOR GROUP , compliant EAR99
ZS1V476M08007QR
Samwha Electronics
Check for Price Active ALUMINUM ELECTROLYTIC CAPACITOR 2 SAMWHA CAPACITOR GROUP , compliant EAR99