Filter Your Search
1 - 3 of 3 results
|
ZV30K1812801NIR1HT
Bourns Inc
|
$0.2295 | Yes | Active | 15 mW | VARISTOR | 30 V | 4.4 J | SURFACE MOUNT | YES | 38 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.55 mm | 4.7 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||
|
ZV30K1812801NIR1
Bourns Inc
|
$0.4177 | Yes | Active | 15 mW | VARISTOR | 30 V | 4.4 J | SURFACE MOUNT | YES | 38 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.55 mm | 4.7 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||
|
ZV30K1812801NIR1
Keko Varicon doo
|
Check for Price | Yes | Transferred | 15 mW | VARISTOR | STANDARD: IEC60286-3; IEC61051-2; IEC61000-4 | 30 V | 4.4 J | SURFACE MOUNT | YES | 38 V | e3 | TS 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | KEKO VARICON D O O | CHIP, 1812 | compliant |