Filter Your Search
1 - 3 of 3 results
|
ZV30K1812801-R1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 15 mW | VARISTOR | 30 V | 4.4 J | SURFACE MOUNT | YES | 38 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, 1812 | compliant | EAR99 | 8533.40.40.00 | ||||||||
|
ZV30K1812801R1
Keko Varicon doo
|
Check for Price | Yes | Transferred | 10 % | 15 mW | VARISTOR | 30 V | 4.4 J | SURFACE MOUNT | YES | 38 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.55 mm | 4.7 mm | 3.2 mm | KEKO VARICON D O O | CHIP | unknown | SMT | |||||||
|
ZV30K1812801R1
Bourns Inc
|
Check for Price | Yes | Active | 15 mW | VARISTOR | 30 V | 4.4 J | SURFACE MOUNT | YES | 38 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.55 mm | 4.7 mm | 3.2 mm | BOURNS INC | CHIP | compliant | SMT |