Filter Your Search
1 - 3 of 3 results
|
ZV40K2220102NIR1HT
Bourns Inc
|
$0.4187 | Yes | Active | 20 mW | VARISTOR | 40 V | 9.2 J | SURFACE MOUNT | YES | 56 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 5.7 mm | 5 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||
|
ZV40K2220102NIR1
Bourns Inc
|
$0.6281 | Yes | Active | 20 mW | VARISTOR | 40 V | 9.2 J | SURFACE MOUNT | YES | 56 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 5.7 mm | 5 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||
|
ZV40K2220102NIR1
Keko Varicon doo
|
Check for Price | Yes | Transferred | 10 % | 20 mW | VARISTOR | 40 V | 9.2 J | SURFACE MOUNT | YES | 56 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.45 mm | 5.7 mm | 5 mm | KEKO VARICON D O O | CHIP | unknown | SMT |