Filter Your Search
1 - 3 of 3 results
|
ZV50K1812401NIR1HT
Bourns Inc
|
$0.3203 | Yes | Active | 15 mW | VARISTOR | 50 V | 4.8 J | SURFACE MOUNT | YES | 65 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.85 mm | 4.7 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||
|
ZV50K1812401NIR1
Bourns Inc
|
Check for Price | Yes | Active | 15 mW | VARISTOR | 50 V | 4.8 J | SURFACE MOUNT | YES | 65 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.85 mm | 4.7 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||
|
ZV50K1812401NIR1
Keko Varicon doo
|
Check for Price | Yes | Transferred | 10 % | 15 mW | VARISTOR | 50 V | 4.8 J | SURFACE MOUNT | YES | 65 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.85 mm | 4.7 mm | 3.2 mm | KEKO VARICON D O O | CHIP | unknown | SMT |