Filter Your Search
1 - 10 of 34 results
|
ZWS012431100JLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 110 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 36.3318 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
ZWS012412001GLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 2 % | 12 W | CHASSIS MOUNT | Chassis Mount | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 154.9193 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
ZWS012431200JLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 120 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 37.9473 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
ZWS012431301JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.3 kΩ | 5 % | 12 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
ZWS012433600JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 360 Ω | 5 % | 12 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
ZWS012412000JLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 48.9898 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
ZWS012412001GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 2 % | 12 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
ZWS012412000GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 2 % | 12 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
ZWS012418200GLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 820 Ω | 2 % | 12 W | CHASSIS MOUNT | Chassis Mount | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 99.1968 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
ZWS012413300KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 Ω | 10 % | 12 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |