Filter Your Search
1 - 10 of 372 results
|
ZXRE252BSA-7
Diodes Incorporated
|
$0.1383 | Yes | Yes | Not Recommended | 2.495 V | 2.482 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.58 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | SOT-23 | SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | ||||||
|
ZXRE250BSA-7
Diodes Incorporated
|
$0.1509 | Yes | Yes | Not Recommended | 2.495 V | 2.482 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.58 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | SOT-23 | SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | ||||||
|
ZXRE125FFTA
Diodes Incorporated
|
$0.2632 | Yes | Yes | Active | 1.22 V | 1.183 V | 1.257 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | INDUSTRIAL | 3 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | ||||||
|
|
ZXRE160FT4-7
Diodes Incorporated
|
$0.3068 | Yes | Yes | Active | 600 mV | 594 mV | 606 mV | 3.3 V | 2 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.5125 mm | 2.0125 mm | 400 µm | DFN-1520, 6 PIN | EAR99 | 8542.39.00.60 | ||||||||||
|
|
ZXRE160ET5TA
Diodes Incorporated
|
$0.4034 | Yes | Yes | Active | 600 mV | 594 mV | 606 mV | 3.3 V | 2 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | SOT-25, 5 PIN | EAR99 | 8542.39.00.60 | ||||||||||
|
|
ZXRE330ESA-7
Diodes Incorporated
|
$0.4039 | Yes | Active | 3.3 V | 3.234 V | 3.366 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | EAR99 | 8542.39.00.60 | ||||||||||||||
|
|
ZXRE160AH5TA
Diodes Incorporated
|
$0.4973 | Yes | Yes | Active | 600 mV | 597 mV | 603 mV | 3.3 V | 2 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SOT-353, 5 PIN | EAR99 | 8542.39.00.60 | ||||||||||
|
|
ZXRE160H5TA
Diodes Incorporated
|
$0.5130 | Yes | Yes | Active | 600 mV | 594 mV | 606 mV | 3.3 V | 2 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SOT-353, 5 PIN | EAR99 | 8542.39.00.60 | ||||||||||
|
|
ZXRE330ASA-7
Diodes Incorporated
|
$0.5144 | Yes | Active | 3.3 V | 3.2835 V | 3.3165 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | EAR99 | 8542.39.00.60 | ||||||||||||||
|
|
ZXRE160AET5TA
Diodes Incorporated
|
$0.5684 | Yes | Yes | Active | 600 mV | 597 mV | 603 mV | 3.3 V | 2 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | SOT-25, 5 PIN | EAR99 | 8542.39.00.60 |