Filter Your Search
1 - 10 of 3,755 results
|
A1250H-12P
Joint Tech Electronic Industrial Co Ltd
|
$0.0417 | Contact Manufacturer | 12 | 1 | 20 mΩ | 1 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | FRICTION LOCK | ONE | 0.126 inch | 0.157 inch | 0.659 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1250H-10P
Joint Tech Electronic Industrial Co Ltd
|
$0.0443 | Contact Manufacturer | 10 | 1 | 20 mΩ | 1 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | FRICTION LOCK | ONE | 0.126 inch | 0.157 inch | 0.561 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1250WV-10P
Joint Tech Electronic Industrial Co Ltd
|
$0.1080 | Contact Manufacturer | 10 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.049 inch | NO | LOCKING | DETENTS | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.561 inch | 0.091 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
A1250WV-12P
Joint Tech Electronic Industrial Co Ltd
|
$0.1206 | Contact Manufacturer | 12 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.049 inch | NO | LOCKING | DETENTS | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.659 inch | 0.091 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
A1250WR-S-12P
Joint Tech Electronic Industrial Co Ltd
|
$0.1310 | Contact Manufacturer | 12 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.126 inch | 0.185 inch | 0.797 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SSA-125-S-T
Samtec Inc
|
$2.7650 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.23 inch | 2.5 inch | 0.151 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||||||||||||||||||||||||||||
|
SSA-125-W-T
Samtec Inc
|
$3.6423 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.1 inch | 0.23 inch | 2.5 inch | 0.656 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||||||||||||||||||||||||||||
|
SSA-125-W-T-RA
Samtec Inc
|
$4.1938 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.1 inch | 0.29 inch | 2.5 inch | 0.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||||||||||||||||||||||||||||
|
SSA-125-S-G
Samtec Inc
|
$4.8624 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.23 inch | 2.5 inch | 0.151 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||||||||||||||
|
A12503RNCQ
C&K
|
$5.4523 | Yes | Yes | Active | 0.02 mΩ | GLASS FILLED NYLON | PANEL MOUNTABLE | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | 0.375 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | THROUGH HOLE-STRAIGHT | 8 | 1 | NO | LATCHED | SP8T | ROTARY SWITCH | SILVER | BRASS |