Parametric results for: a-125vac under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: a125v
Select parts from the table below to compare.
Compare
Compare
PCA-1-25-V-3-50
Adam Technologies Inc
Check for Price Contact Manufacturer 25 1 2.4892 mm 2 30 mΩ 1 A BOARD GLASS FILLED LIQUID CRYSTAL POLYMER SN ON CU STRAIGHT FFC/FPC CONNECTOR 500VAC V NO ZIF N 500 MΩ UL, CSA -40 °C 85 °C PHOSPHOR BRONZE RECTANGULAR DUAL PRONG NATURAL 0.049 inch NO LOCKING ONE STAGGERED 2.0066 mm SOLDER 0.197 inch 0.394 inch 1.479 inch 0.138 inch ADAM TECHNOLOGIES INC compliant EAR99
PCA125V
Adam Technologies Inc
Check for Price Contact Manufacturer 25 1 2.5 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER SN-PB ON CU STRAIGHT FFC/FPC CONNECTOR TOP ENTRY, STAGGERED CONFIGURATION 1000VAC V NO ZIF N 5 GΩ .5838 N NO NO NO UL, CSA 94V-0 -65 °C 125 °C PHOSPHOR BRONZE RECTANGULAR NATURAL 0.049 inch NO FCC RETNN DVC ONE GENERAL PURPOSE STAGGERED 2.0066 mm 100u inch SOLDER 0.197 inch 0.3 inch 1.479 inch 0.138 inch ADAM TECHNOLOGIES INC compliant EAR99
PCA-1-25-V-3-20
Adam Technologies Inc
Check for Price Active 25 1 2.4892 mm 2 30 mΩ 1 A BOARD GLASS FILLED LIQUID CRYSTAL POLYMER SN ON CU STRAIGHT FFC/FPC CONNECTOR 500VAC V NO ZIF N 500 MΩ e3 UL, CSA -40 °C 85 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE NATURAL 0.049 inch NO LOCKING ONE STAGGERED 2.0066 mm SOLDER 0.197 inch 0.394 inch 1.479 inch 0.138 inch ADAM TECH compliant EAR99