Parametric results for: a-dff+09lpiii/z-unc under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: adff09lpiiizunc
Select parts from the table below to compare.
Compare
Compare
A-D-F-F-09-LPIII/Z-UNC
ASSMANN WSW components GmbH
Check for Price Yes Active 9 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE 1/E STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 1 GΩ 26 AWG 28 AWG CUL; UL 94V-0 -55 °C 105 °C STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO 4-40 UNC CLINCH NUT ONE GENERAL PURPOSE FLASH inch TIN IDC 0.494 inch 0.445 inch 1.213 inch ASSMANN ELECTRONICS INC compliant EAR99 8536.69.40.30
A-DFF09LPIII/Z-UNC
ASSMANN WSW components GmbH
Check for Price Yes Active 9 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE 1/E STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 1 GΩ 26 AWG 28 AWG CUL; UL 94V-0 -55 °C 105 °C STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO 4-40 UNC CLINCH NUT ONE GENERAL PURPOSE FLASH inch TIN IDC 0.494 inch 0.445 inch 1.213 inch ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.30
A-DFF09LPIIIZ-UNC-R
ASSMANN WSW components GmbH
Check for Price Yes Obsolete 9 2 20 mΩ 3 A FEMALE CABLE 1/E AU D SUBMINIATURE CONNECTOR 1400VAC V 1 GΩ 26 AWG 28 AWG UL -55 °C 105 °C PREASSEM CONN COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.112 inch #4-40 LOCKING GENERAL PURPOSE IDC 0.494 inch 0.452 inch 1.213 inch ASSMANN ELECTRONICS INC compliant EAR99 8536.69.40.30