Filter Your Search
1 - 10 of 2,604 results
|
207F-BA00
Attend Technology Inc
|
$0.5252 | Contact Manufacturer | 5 | 1 | 650 µm | 1 | 30 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | STRAIGHT | USB CONNECTOR | 100VAC V | NO | 1 GΩ | 1 | UL | 94V-0 | -30 °C | 60 °C | SOLDER HOLDING POSTS | RECEPTACLE | RECTANGULAR | MICRO-USB B | NO | BLACK | NO | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.118 inch | 0.226 inch | 0.315 inch | ATTEND TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ATTEND | |||||||||||||||||
|
A00-108-620-450
EDAC Inc
|
$1.0588 | Yes | Yes | Active | 8 | 20 mΩ | 1.5 A | MALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 80 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 30u inch | SOLDER | 0.496 inch | 0.71 inch | 0.6 inch | 0.138 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC | ||||||||||||||||||||||||
|
A00-108-262-450
EDAC Inc
|
$1.2333 | Active | GOLD FLASH OVER NICKEL | TELECOM AND DATACOM CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A00-108-260-450
EDAC Inc
|
$1.3439 | Active | GOLD FLASH OVER NICKEL | TELECOM AND DATACOM CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A00-216-260-450
EDAC Inc
|
$1.5176 | Yes | Active | 16 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | GOLD FLASH | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 2 PORTS, 8 POSITIONS EACH | NO | 2 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | SOLDER | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC | ROHS COOPLIANT | |||||||||||||||||||||||||||||
|
A00-108-222-450
EDAC Inc
|
$1.8978 | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED PBT-POLYESTER | COPPER ALLOY | STRAIGHT | TELECOM AND DATACOM CONNECTOR | HIGH PROFILE | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | GOLD | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.657 inch | 0.649 inch | 0.636 inch | 0.128 inch | EDAC INC | unknown | EDAC | |||||||||||
|
A00-432-260-450
EDAC Inc
|
$2.1460 | Yes | Active | GOLD FLASH | TELECOM AND DATACOM CONNECTOR | Gold Flash (Au) | PHOSPHOR BRONZE | EDAC INC | compliant | EDAC | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A00-432-222-450
EDAC Inc
|
$2.2765 | Active | GOLD FLASH | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | PHOSPHOR BRONZE | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A00-216-262-450
EDAC Inc
|
$2.5591 | Active | GOLD FLASH OVER NICKEL | TELECOM AND DATACOM CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A00-108-622-450
EDAC Inc
|
$2.8942 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED PBT-POLYESTER | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | HIGH PROFILE | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 0.657 inch | 0.649 inch | 0.636 inch | 0.128 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC |