Filter Your Search
1 - 10 of 1,779 results
|
CSC06A05131AJEK
Vishay Intertechnologies
|
$1.4500 | Yes | Active | 5 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 330 Ω | NO | 150 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 8 | Bulk | Tin (Sn) | FLAT | 3.3 mm | 4.95 mm | 14.99 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant | ||||||||
|
CSC04A05131AGEK
Vishay Intertechnologies
|
$1.4500 | Yes | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 330 Ω | NO | 150 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 4 | 4 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | FLAT | 3.3 mm | 4.95 mm | 9.91 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant | |||||||
|
CSC06A05131AGEK
Vishay Intertechnologies
|
$1.4500 | Yes | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 330 Ω | NO | 150 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 8 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | FLAT | 3.3 mm | 4.95 mm | 14.99 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant | |||||||
|
CSC08A05131AGEK
Vishay Intertechnologies
|
$2.0000 | Yes | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 330 Ω | NO | 150 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 12 | 12 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | FLAT | 3.3 mm | 4.95 mm | 20.07 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | unknown | |||||||
|
CSC10A05131AGEK
Vishay Intertechnologies
|
$2.4400 | Yes | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 330 Ω | NO | 150 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 16 | 16 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | FLAT | 3.3 mm | 4.95 mm | 25.15 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | unknown | |||||||
|
CSC04A05131AGPA
Vishay Intertechnologies
|
$2.6650 | No | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 330 Ω | NO | 150 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 4 | 4 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 4.95 mm | 9.91 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant | |||||||
|
CSC10A05131AGPA
Vishay Intertechnologies
|
$3.1550 | No | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 330 Ω | NO | 150 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 16 | 16 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 4.95 mm | 25.15 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
WBDDQSC-A-05-1381-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 1.38 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 1.38 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
SON-NS7A-05-13R2-CC
TT Electronics Resistors
|
Check for Price | No | Active | 13.2 Ω | 0.25 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
A05130GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 13 Ω | 2 % | 125 mW | 5012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |