Filter Your Search
1 - 10 of 545 results
|
WBDDSS8-A-05-3973-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 397 kΩ | 0.1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 397 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
WBDDSS8-A-05-3973-C-B
TT Electronics Resistors
|
Check for Price | Obsolete | 397 kΩ | 0.25 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 397 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
WBDDSS4-A-05-3921-C-F
TT Electronics Resistors
|
Check for Price | Obsolete | 3.92 kΩ | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.92 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
WBDDSS4-A-05-3972-C-
TT Electronics Resistors
|
Check for Price | Obsolete | 39.7 kΩ | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 39.7 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
A05394J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 390 kΩ | 5 % | 250 mW | 3412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 5 | 3.5 mm | 1.7 mm | 5.08 mm | 8.612 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | SIP, 3412 | ||||||||||||
|
A05391GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 390 Ω | 2 % | 125 mW | 5012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||
|
WBDDSS4-A-05-3901-J-
TT Electronics Resistors
|
Check for Price | Obsolete | 3.9 kΩ | 5 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.9 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
WBDDSS8-A-05-3923-F-G
TT Electronics Resistors
|
Check for Price | Obsolete | 392 kΩ | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 392 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
WBDDSS8-A-05-3921-C-F
TT Electronics Resistors
|
Check for Price | Obsolete | 3.92 kΩ | 0.25 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.92 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
WBDDSS4-A-05-3971-C-G
TT Electronics Resistors
|
Check for Price | Obsolete | 3.97 kΩ | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.97 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 |