Filter Your Search
1 - 10 of 387 results
|
NS8A-07-910R-JA
TT Electronics Resistors
|
Check for Price | No | Active | 910 Ω | 5 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 910 Ω | ISOLATED | 8 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
NS8A-07-91R-GD
TT Electronics Resistors
|
Check for Price | No | Active | 91 Ω | 2 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 91 Ω | ISOLATED | 8 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
WBDDQSC-A-07-9100-J-A
TT Electronics Resistors
|
Check for Price | Obsolete | 910 Ω | 5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 910 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
SON-NS8A-07-9100-G
TT Electronics Resistors
|
Check for Price | No | Active | 910 Ω | 2 % | 100 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 10.414 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
SON-NS8A-07-9101-GB
TT Electronics Resistors
|
Check for Price | No | Active | 9.1 kΩ | 2 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 9.1 kΩ | ISOLATED | 8 | 70 °C | 9.1 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
WBDDSS4-A-07-91R0-G-F
TT Electronics Resistors
|
Check for Price | Obsolete | 91 Ω | 2 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 91 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
WBDDSS8-A-07-9100-J-
TT Electronics Resistors
|
Check for Price | Obsolete | 910 Ω | 5 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 910 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
WBDDSS4-A-07-91R0-G-G
TT Electronics Resistors
|
Check for Price | Obsolete | 91 Ω | 2 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 91 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
SON-NS7A-07-9101-JA
TT Electronics Resistors
|
Check for Price | No | Active | 9.1 kΩ | 5 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 9.1 kΩ | ISOLATED | 7 | 70 °C | 9.1 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
A07912GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 9.1 kΩ | 2 % | 125 mW | 7012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 6 | 7 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 17.74 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |