Filter Your Search
1 - 10 of 625 results
|
A1120ELHLT-T
Allegro MicroSystems LLC
|
$0.9064 | Yes | Yes | Active | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | PLASTIC | 1 mT | UNIPOLAR | 5 mT | 0.5 mT | 3 | 4 mA | OPEN-DRAIN | TRANSISTOR | 60 mA | 30-60mA | CURRENT OUTPUT | PLASTIC/EPOXY | TO-236 | RECTANGULAR | AEC-Q100 | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3 V | BICMOS | ||||||||||||||||||||||||||||||||
|
A1120EUA-T
Allegro MicroSystems LLC
|
$0.9566 | Yes | Yes | Active | AEC-Q100; SHORT CIRCUIT PROTECTION | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | SOLDER | 1.52 mm | 4.12 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP-3 | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | PLASTIC | 1 mT | UNIPOLAR | 5 mT | 0.5 mT | 3 | 4 mA | OPEN-DRAIN | TRANSISTOR | 60 mA | 30-60mA | CURRENT OUTPUT | PLASTIC/EPOXY | SIP3,.02,50 | RECTANGULAR | AEC-Q100 | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3 V | BICMOS | |||||||||||||||||||||||||||||||
|
A1120LLHLT-T
Allegro MicroSystems LLC
|
$1.0678 | Yes | Yes | Active | AEC-Q100; SHORT CIRCUIT PROTECTION | e3 | -40 °C | 150 °C | SURFACE MOUNT | YES | MATTE TIN | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | SOT-23W, 3 PIN | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | PLASTIC | 1 mT | UNIPOLAR | 5 mT | 0.5 mT | 3 | 4 mA | OPEN-DRAIN | TRANSISTOR | 60 mA | 30-60mA | CURRENT OUTPUT | PLASTIC/EPOXY | TO-236 | RECTANGULAR | AEC-Q100 | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3 V | BICMOS | |||||||||||||||||||||||||||||||
|
A11203RNZQ
C&K
|
$4.5438 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | 8536.50.90.20 | EAR99 | ||||||||||||||||||||||||||||
|
A11203RNCQ
C&K
|
$6.1222 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | 8536.50.90.20 | EAR99 | |||||||||||||||||||||||||||
|
A11205RNCQ
C&K
|
$9.4705 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | 8536.50.90.20 | EAR99 | |||||||||||||||||||||||||||
|
A11205RNZQ
C&K
|
$10.0073 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | 8536.50.90.20 | EAR99 | ||||||||||||||||||||||||||||
|
A11203RNMCQ
C&K
|
$10.8641 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | 8536.50.90.20 | EAR99 | |||||||||||||||||||||||||||
|
A11205RNCQK
C&K
|
$11.9051 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | 8536.50.90.20 | EAR99 | ||||||||||||||||||||||||||
|
A11203RSCQ
C&K
|
$11.9546 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | 8536.50.90.20 | EAR99 |