Filter Your Search
1 - 10 of 10 results
|
A1-12-C-SSE-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LCP | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.134 inch | 0.618 inch | 0.114 inch | ANTELEC | unknown | |||||||||||||||||
|
51057-A112C
Amphenol Communications Solutions
|
Check for Price | Active | 448 | 4 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51057-A112C
Amphenol FCi
|
Check for Price | Active | 448 | 4 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51054-A112C
Amphenol FCi
|
Check for Price | Active | 336 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
A112CEN
CommScope Inc
|
Check for Price | Active | 1.05 | RF CONNECTOR ADAPTER | A112CEN | NO | NO | NO | NO | SNAP-THREADED | YES | COMMSCOPE INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
A1-12-C-RSD
Antelec
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
A1-12-C-BSE-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 1.27 mm | FEMALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
51054-A112C
Amphenol Communications Solutions
|
Check for Price | Active | 336 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
A1-12-C-RSE
Antelec
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
A1-12-C-SSD-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LCP | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.134 inch | 0.618 inch | 0.114 inch | ANTELEC | unknown |