Filter Your Search
1 - 10 of 175 results
|
A11300JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 30 Ω | 5 % | 125 mW | 8312 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 20.98 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
A11303FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 30 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.9 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
BR02BA1130EMA
Thin Film Technology Corp (TFT)
|
Check for Price | No | No | Obsolete | 0.1 % | 800 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 113 Ω | ISOLATED | 8 | 125 °C | YES | 5 ppm/°C | e0 | 175 °C | -40 °C | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | BALL | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | BGA | 8533.21.00.20 | |||||||||||||
|
HSRN16SA11300BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.13 kΩ | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | unknown | EAR99 | CHIP | 8533.21.00.20 | |||||||||||
|
BR05BA1130EMA
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.1 % | 800 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 113 Ω | BUSSED | 1 | 125 °C | YES | 5 ppm/°C | 175 °C | -40 °C | 15 | 16 | RECTANGULAR PACKAGE | TR | BALL | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | BGA | 8533.21.00.20 | |||||||||||||||||
|
S1BA1130EMA-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 250 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 113 Ω | BUSSED | 1 | 125 °C | YES | e3 | 175 °C | -40 °C | 2 | 6 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | , | 8533.21.00.20 | ||||||||||||||
|
HSRN16SA11300FA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.13 kΩ | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | unknown | EAR99 | CHIP | 8533.21.00.20 | |||||||||||
|
9CAV281A1130FLHFT
YAGEO Corporation
|
Check for Price | No | No | Obsolete | 1 % | 0616 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 113 Ω | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | compliant | EAR99 | CHIP | |||||||||||||
|
A11303F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 30 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.4 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
A11-3016-601
Broadcom Limited
|
Check for Price | Contact Manufacturer | BROADCOM INC | compliant |