Filter Your Search
1 - 1 of 1 results
|
A1171EEWLT-P
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 0.6 mT | 0.30V | 5.5 mT | 0.6 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | BATTERY OPERATION | UNIPOLAR | 2 mA | 1 mA | COMPLEMENTARY | OPEN-DRAIN | 3.5 V | 1.65 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.5 mm | 380 µm | 2 mm | ALLEGRO MICROSYSTEMS LLC | DFN-6 | compliant | Allegro Microsystems |