Filter Your Search
1 - 10 of 291 results
|
HSRN16SA126R0BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 126 Ω | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
A12621F0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 620 Ω | 1 % | 250 mW | 8312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 12 | 3.5 mm | 1.7 mm | 5.08 mm | 21.058 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||
|
A12620G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 62 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 11 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.94 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
A12685F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 6.8 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 11 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.94 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
HSRN16SA12600BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.26 kΩ | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
A12684GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 680 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 11 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 30.44 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
BR05BA1261ERA
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.1 % | 800 mW | 2640 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 1.26 kΩ | BUSSED | 1 | 125 °C | YES | 2 ppm/°C | 175 °C | -40 °C | 15 | 16 | RECTANGULAR PACKAGE | TR | BALL | THIN FILM TECHNOLOGY CORP | BGA | compliant | EAR99 | 8533.21.00.20 | |||||||||||||||
|
A126R2FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 6.2 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 11 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 30.44 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
A12685G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 6.8 MΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 11 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.94 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
A12681G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 680 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 11 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.94 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |