Filter Your Search
1 - 10 of 447 results
|
A1210E-10
Crydom Inc
|
$20.1850 | Yes | Yes | Transferred | 4 mA | 10 A | 4 kV | 18 V | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
A1210E-B
Crydom Inc
|
$37.9280 | Yes | Yes | Transferred | 4 mA | 10 A | 4 kV | 18 V | 3 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||
|
A1210E
Crydom Inc
|
$53.0875 | Yes | Yes | Transferred | 4 mA | 10 A | 4 kV | 18 V | 3 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
A1210EFPSH
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
4A1210E
Crydom Inc
|
Check for Price | Yes | Transferred | 4 mA | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||
|
A1210EFPGS-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
4A1210EKPGSH
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
A1210ETPG-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
A1210ETFGH-B
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
A1210EF
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 |