Filter Your Search
1 - 10 of 2,236 results
|
SSN16A1331CS13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.33 kΩ | 0.25 % | 100 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 13 Inch | 1.55 mm | 9.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
RKC6RDTBA133/133J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 13 kΩ | 5 % | 125 mW | 5210 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 3 | NO | 200 V | e1 | 155 °C | -55 °C | Rectangular | 2 | 5 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 2.54 mm | 6.5 mm | 13.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||
|
SSN08A1331JSLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.33 kΩ | 5 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN08A | PRECISION | 100 mW | 1.33 kΩ | ISOLATED | 4 | 70 °C | SSN-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.55 mm | 4.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | SOIC, ROHS COMPLIANT | 8533.21.00.20 | |||||
|
SSN08A1331CP7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.33 kΩ | 0.25 % | 100 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.55 mm | 4.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
SFN08A1331FPLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 1.33 kΩ | 1 % | 100 mW | 1616 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 8 | 4 mm | 4 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 1616 | ||||||||||||||||||||||
|
SSN14A1331DSLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.33 kΩ | 0.5 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 1.33 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 3415 | 8533.21.00.20 | ||||
|
SSW20A1331JPLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.33 kΩ | 5 % | 1.2 W | 5030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 1.33 kΩ | ISOLATED | 10 | 70 °C | SSW-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.75 mm | 7.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 5030 | 8533.21.00.20 | |||
|
RKL6EDTBA133/133G
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 13 kΩ | 2 % | 125 mW | 7010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 3 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 2 | 7 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 2.54 mm | 5.08 mm | 17.78 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||
|
SQS20A1331DSLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 0.5 % | 700 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SQS20A | PRECISION | 100 mW | 1.33 kΩ | ISOLATED | 10 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | compliant | QSOP, ROHS COMPLIANT | |||||||||||||||
|
SFN8A1331GQLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 2 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.33 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | , 1616 | 8533.21.00.20 |