Filter Your Search
1 - 7 of 7 results
|
A1384ELHLX-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 1 Ω | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | IT HAS SENSITIVITY OF 1.4 MV/G | 8 mA | 5.5 V | 4.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | ||||||||||||||
|
A1384EUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | NO | 1 Ω | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | SENSITIVITY IS 3 MV/G | 8 mA | 2 mA | 5.5 V | 4.5 V | BICMOS | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 3.02 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | compliant | SIP-3 | ||||
|
A1384EUATI-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | SINGLE-ENDED | 8 mA | SINGLE-ENDED | BICMOS | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | Matte Tin (Sn) | ALLEGRO MICROSYSTEMS LLC | compliant | SIP3,.03,50 | ||||||||||||||||||
|
A1384ELHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | YES | 1 Ω | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | SENSITIVITY IS 3 MV/G | 8 mA | 2 mA | 5.5 V | 4.5 V | BICMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | SOT-23W, 3 PIN | ||||
|
A1384LLHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | YES | 1 Ω | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | SENSITIVITY IS 3 MV/G | 8 mA | 2 mA | 5.5 V | 4.5 V | BICMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | SOT-23W, 3 PIN | ||||
|
A1384LUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | NO | 1 Ω | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | SENSITIVITY IS 3 MV/G | 8 mA | 2 mA | 5.5 V | 4.5 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 3.02 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | compliant | SIP-3 | Allegro Microsystems | |||
|
A1384LUATI-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | SINGLE-ENDED | 8 mA | SINGLE-ENDED | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | Matte Tin (Sn) | ALLEGRO MICROSYSTEMS LLC | compliant | SIP3,.03,50 |