Filter Your Search
1 - 10 of 73 results
|
HSRN14SA14700BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2635 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.47 kΩ | ISOLATED | 7 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||
|
S1BA1470ERA-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 250 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 147 Ω | BUSSED | 1 | 125 °C | YES | e3 | 175 °C | -40 °C | 2 | 6 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
HSRN14SA14701DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2635 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 14.7 kΩ | ISOLATED | 7 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||
|
S2BA1470EXA
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 700 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 147 Ω | ISOLATED | 8 | 125 °C | YES | e3 | 175 °C | -40 °C | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
628A1470FTR4
TT Electronics Resistors
|
Check for Price | Obsolete | 147 Ω | 1 % | 4422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | ISOLATED | 50 V | 125 °C | -55 °C | Epoxy Molded | 16 | TR | 1.27 mm | 2.29 mm | 11.3 mm | 5.59 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
627A1470F
TT Electronics Resistors
|
Check for Price | Obsolete | 147 Ω | 1 % | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | ISOLATED | 50 V | 125 °C | -55 °C | Epoxy Molded | 14 | Magazine | 1.27 mm | 2.29 mm | 10.03 mm | 5.59 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||||
|
BR02BA1470EXA
Thin Film Technology Corp (TFT)
|
Check for Price | No | No | Obsolete | 0.1 % | 800 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 147 Ω | ISOLATED | 8 | 125 °C | YES | 1 ppm/°C | e0 | 175 °C | -40 °C | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | BALL | THIN FILM TECHNOLOGY CORP | BGA | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
S1BA1470EXA-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 250 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 147 Ω | BUSSED | 1 | 125 °C | YES | e3 | 175 °C | -40 °C | 2 | 6 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
S2BA1470ER5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 700 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 147 Ω | ISOLATED | 8 | 125 °C | YES | e3 | 175 °C | -40 °C | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
9CAV221A1470FLPF7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 147 Ω | 1 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 |