Filter Your Search
1 - 9 of 9 results
|
A151-1501-115-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.432 inch | 1.541 inch | 0.13 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
A151-1501-117-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.432 inch | 1.541 inch | 0.13 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
A15116016030
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.20 | , | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM | 743 mΩ | 30 mm | 20 % | 2 | Axial | POLARIZED | 20 % | 160 V | 400 mA | A | ||||||||||||||||||||||||||||||||||||||||||||
|
A151-1501-114-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.494 inch | 0.432 inch | 1.541 inch | 0.13 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
A151-1501-110-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.432 inch | 1.541 inch | 0.13 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
241A15110X
Conec Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 1000 GΩ | 2.224 N | e3 | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 2.103 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
242A15110X
Conec Corporation
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 1000 GΩ | 2.224 N | UL | -25 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 2.744 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
A15110010030
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.20 | , | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM | 1.062 Ω | 30 mm | 20 % | 2 | Axial | POLARIZED | 20 % | 100 V | 300 mA | A | ||||||||||||||||||||||||||||||||||||||||||||
|
A15116014037
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.20 | , | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 14 mm | ALUMINUM | 743 mΩ | 37 mm | 20 % | 2 | Axial | POLARIZED | 20 % | 160 V | 400 mA | A |