Filter Your Search
1 - 4 of 4 results
|
163A16239X
Conec Corporation
|
$12.0153 | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | TIN | STRAIGHT | D SUBMINIATURE CONNECTOR | WITH GROUND INDENT | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PLUG | Tin (Sn) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 0.291 inch | 2.744 inch | CONEC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | CONEC | |||
|
164A16239X
Conec Corporation
|
Check for Price | Active | 74 | 2+2 | 2.7686 mm | 2+2 | 10 mΩ | 5 A | MALE-FEMALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | THREADED LOCK | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | UL | -55 °C | 125 °C | PLUG-RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 3.81 mm | TIN | SOLDER | 1.259 inch | 2.744 inch | 0.172 inch | CONEC CORP | compliant | |||||||||||||||||||
|
241A16230X
Conec Corporation
|
Check for Price | Yes | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | WITH METAL BRACKET & CLIP | 424VDC V | YES | 3.336 N | 100 MΩ | 2.1962 N | e3 | UL | -25 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 0.48 inch | 1.556 inch | 0.13 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
242A16230X
Conec Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 100 MΩ | 2.224 N | UL | -25 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 2.103 inch | 0.171 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |