Parametric results for: a1623 under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: a1623
Select parts from the table below to compare.
Compare
Compare
163A16239X
Conec Corporation
$12.0153 Yes Yes Active 37 2 2.7686 mm 2 10 mΩ 5 A MALE BOARD GLASS FILLED POLYESTER 4/C STEEL TIN STRAIGHT D SUBMINIATURE CONNECTOR WITH GROUND INDENT 1000VAC V NO 3.336 N 5 GΩ 3.336 N NO NO e3 NO UL -55 °C 125 °C PLUG Tin (Sn) BRASS STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.509 inch 0.291 inch 2.744 inch CONEC CORP ROHS COMPLIANT compliant EAR99 8536.69.40.30 CONEC
164A16239X
Conec Corporation
Check for Price Active 74 2+2 2.7686 mm 2+2 10 mΩ 5 A MALE-FEMALE BOARD GLASS FILLED POLYESTER 4/C STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR THREADED LOCK 1000VAC V 3.336 N 5 GΩ 3.336 N UL -55 °C 125 °C PLUG-RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch M3 THREADED GENERAL PURPOSE STAGGERED 3.81 mm TIN SOLDER 1.259 inch 2.744 inch 0.172 inch CONEC CORP compliant
241A16230X
Conec Corporation
Check for Price Yes Obsolete 15 2 2.7686 mm 2 10 mΩ 2.5 A MALE BOARD GLASS FILLED POLYESTER STEEL AU ON NI RIGHT ANGLE WITH METAL BRACKET & CLIP 424VDC V YES 3.336 N 100 MΩ 2.1962 N e3 UL -25 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.509 inch 0.48 inch 1.556 inch 0.13 inch CONEC CORP compliant EAR99 8536.69.40.30
242A16230X
Conec Corporation
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER 3/B STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 424VDC V YES 3.336 N 100 MΩ 2.224 N UL -25 °C 105 °C PLUG TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.509 inch 2.103 inch 0.171 inch CONEC CORP compliant EAR99 8536.69.40.30